There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
MS132-4.0T
80 mA
80 mA (max)
4 A
3-pin
690 V AC
+ auxiliary contact
Screws
IP20
1 pc(s)
45
97.8 mm
86.5 mm
1.5 kW
4 A
3
110-690 V
2.5-4 A
1.8 W
IP20
Screw connection
Turn button
Built-in device fixed built-in technique
yes
Datasheet 2325330 ABB MS132-4.0T Circuit breaker 1 pc(s) Adjustment range (amperage): 80 mA (max) Switching voltage (max.): 690 V AC
User & Safety Instructions 2325330 ABB MS132-4.0T Circuit breaker 1 pc(s) Adjustment range (amperage): 80 mA (max) Switching voltage (max.): 690 V AC