

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Isolator switch
Rotation actuator
4
Bolt fixings
200 A
200 kW
IP20
1 pc(s)
OS200D40N2P
Other
200 A
4
80 kA
IP20
NH0
FALSE
Bolt connection
FALSE
Long turning handle
TRUE
TRUE
200 kW
8 kA
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Right
TRUE
yes
Datasheet 3099567 ABB OS200D40N2P Isolator switch 200 A 1 pc(s)
User & Safety Instructions 3099567 ABB OS200D40N2P Isolator switch 200 A 1 pc(s)