

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Isolator switch
Rotation actuator
3
Bolt fixings
200 A
200 kW
1 pc(s)
OS200J03
Other
200 A
3
80 kA
Other
FALSE
Bolt connection
FALSE
Short thumb-grip
TRUE
TRUE
200 kW
8 kA
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Left
TRUE
yes
Datasheet 3099578 ABB OS200J03 Isolator switch 200 A 1 pc(s)
User & Safety Instructions 3099578 ABB OS200J03 Isolator switch 200 A 1 pc(s)