

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Isolator switch
Rotation actuator
4
Bolt fixings
250 A
250 kW
IP20
1 pc(s)
OS250D22N2P
Other
250 A
4
80 kA
IP20
NH0
FALSE
Bolt connection
FALSE
Long turning handle
TRUE
TRUE
250 kW
8 kA
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Front side
TRUE
yes
Datasheet 3099572 ABB OS250D22N2P Isolator switch 250 A 1 pc(s)
User & Safety Instructions 3099572 ABB OS250D22N2P Isolator switch 250 A 1 pc(s)