

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Isolator switch
Rotation actuator
3
3
Bolt fixings
250 A
250 kW
IP20
1 pc(s)
OS250DS03
Other
250 A
3
80 kA
IP20
NH0
FALSE
Bolt connection
FALSE
Short thumb-grip
TRUE
TRUE
250 kW
8 kA
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Left
TRUE
yes
Datasheet 3099773 ABB OS250DS03 Isolator switch 250 A 1 pc(s)
User & Safety Instructions 3099773 ABB OS250DS03 Isolator switch 250 A 1 pc(s)