

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Isolator switch
latch
Rotation actuator
4
4
Screws
63 A
55 kW
1 pc(s)
OS60GJ22F
Other
63 A
4
80 kA
Other
FALSE
Screw connection
FALSE
Short thumb-grip
TRUE
TRUE
55 kW
2.5 kA
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Front side
TRUE
yes
Datasheet 3100115 ABB OS60GJ22F Isolator switch 63 A 1 pc(s)
User & Safety Instructions 3100115 ABB OS60GJ22F Isolator switch 63 A 1 pc(s)