

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Isolator switch
Rotation actuator
4
4
Screws
63 A
55 kW
1 pc(s)
OS60GJS40N1
Other
63 A
4
80 kA
Other
FALSE
Screw connection
FALSE
Short thumb-grip
TRUE
TRUE
55 kW
2.5 kA
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Right
TRUE
yes
Datasheet 3100166 ABB OS60GJS40N1 Isolator switch 63 A 1 pc(s)
User & Safety Instructions 3100166 ABB OS60GJS40N1 Isolator switch 63 A 1 pc(s)