

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Isolator switch
latch
Rotation actuator
Off/On
2
Screws
63 A
55 kW
1 pc(s)
OS63GD02P
Other
63 A
2
80 kA
NH000
FALSE
Screw connection
FALSE
Long turning handle
TRUE
TRUE
55 kW
2.5 kA
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Left
TRUE
yes
Datasheet 3100159 ABB OS63GD02P Isolator switch 63 A 1 pc(s)
User & Safety Instructions 3100159 ABB OS63GD02P Isolator switch 63 A 1 pc(s)