

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Isolator switch
Rotation actuator
4
Screws
63 A
55 kW
IP20
1 pc(s)
OS63GD04N2P
Other
63 A
4
80 kA
IP20
NH000
FALSE
Screw connection
FALSE
Long turning handle
TRUE
TRUE
55 kW
2.5 kA
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Left
TRUE
yes
Datasheet 3100085 ABB OS63GD04N2P Isolator switch 63 A 1 pc(s) Piece
User & Safety Instructions 3100085 ABB OS63GD04N2P Isolator switch 63 A 1 pc(s) Piece