

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Isolator switch
Rotation actuator
2
Screws
63 A
55 kW
1 pc(s)
OS63GD11P
Other
63 A
2
80 kA
NH000
FALSE
Screw connection
FALSE
Long turning handle
TRUE
TRUE
55 kW
2.5 kA
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Front side
TRUE
yes
Datasheet 3100155 ABB OS63GD11P Isolator switch 63 A 1 pc(s)
User & Safety Instructions 3100155 ABB OS63GD11P Isolator switch 63 A 1 pc(s)