

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Isolator switch
Rotation actuator
3
Screws
63 A
55 kW
IP40
1 pc(s)
OS63GDS30K
Other
63 A
3
80 kA
IP40
NH000
FALSE
Screw connection
FALSE
Long turning handle
TRUE
TRUE
55 kW
2.5 kA
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Right
TRUE
yes
Datasheet 3100135 ABB OS63GDS30K Isolator switch 63 A 1 pc(s) Piece
User & Safety Instructions 3100135 ABB OS63GDS30K Isolator switch 63 A 1 pc(s) Piece