

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Isolator switch
Rotation actuator
4
4
Screws
63 A
37 kW
1 pc(s)
OSM63GD4N2M230C
Other
63 A
4
80 kA
NH000
FALSE
Screw connection
FALSE
Long turning handle
TRUE
TRUE
37 kW
2.5 kA
FALSE
FALSE
TRUE
1000 V
FALSE
Left
TRUE
yes
Datasheet 3100188 ABB OSM63GD4N2M230C Isolator switch 63 A 1 pc(s)
User & Safety Instructions 3100188 ABB OSM63GD4N2M230C Isolator switch 63 A 1 pc(s)