

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Isolator switch
Rotation actuator
2
Bolt fixings
1000 V
1000 A
560 kW
1 pc(s)
OT1000E02
0
0
1000 A
2
1000-1000 V
Other
0
FALSE
FALSE
Bolt connection
FALSE
Long turning handle
TRUE
FALSE
TRUE
560 kW
50 kA
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
1000 A
560 kW
FALSE
1000 A
1
yes
Datasheet 3099947 ABB OT1000E02 Isolator switch 1000 A 1000 V 1 pc(s)
User & Safety Instructions 3099947 ABB OT1000E02 Isolator switch 1000 A 1000 V 1 pc(s)