

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Isolator switch
Black
Rotation actuator
3
Bolt fixings
1000 V
1000 A
560 kW
1 pc(s)
OT1000E03W8P
0
0
1000 A
3
1000-1000 V
Other
0
TRUE
FALSE
Bolt connection
FALSE
Long turning handle
TRUE
FALSE
TRUE
560 kW
50 kA
Black
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
1000 A
560 kW
FALSE
1000 A
1
yes
Datasheet 3099804 ABB OT1000E03W8P Isolator switch 1000 A 1000 V Black 1 pc(s)
User & Safety Instructions 3099804 ABB OT1000E03W8P Isolator switch 1000 A 1000 V Black 1 pc(s)