

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Isolator switch
Rotation actuator
3
Bolt fixings
1000 V
1250 A
710 kW
1 pc(s)
OT1250E03W8
0
0
1250 A
3
1000-1000 V
Other
0
FALSE
FALSE
Bolt connection
FALSE
Long turning handle
TRUE
FALSE
TRUE
710 kW
50 kA
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
1250 A
710 kW
FALSE
1250 A
1
yes
Datasheet 3099805 ABB OT1250E03W8 Isolator switch 1250 A 1000 V 1 pc(s) Piece
User & Safety Instructions 3099805 ABB OT1250E03W8 Isolator switch 1250 A 1000 V 1 pc(s) Piece