

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Isolator switch
Black
Rotation actuator
3
Screws
750 V
125 A
45 kW
IP20
1 pc(s)
OT125FLA3
0
0
125 A
3
750-750 V
IP20
0
FALSE
FALSE
Screw connection
FALSE
Long turning handle
TRUE
FALSE
TRUE
45 kW
2.5 kA
Black
FALSE
FALSE
TRUE
750 V
FALSE
FALSE
Built-in device fixed built-in technique
125 A
45 kW
FALSE
90 A
1
yes
Datasheet 3100080 ABB OT125FLA3 Isolator switch 125 A 750 V Black 1 pc(s) Piece
User & Safety Instructions 3100080 ABB OT125FLA3 Isolator switch 125 A 750 V Black 1 pc(s) Piece