

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Isolator switch
Black
Rotation actuator
3
Bolt fixings
1000 V
2000 A
1 pc(s)
OT2000E03K
0
0
3
1000-1000 V
Other
0
TRUE
FALSE
Bolt connection
FALSE
Long turning handle
TRUE
FALSE
TRUE
55 kA
Black
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
2000 A
FALSE
1
yes
Datasheet 3099990 ABB OT2000E03K Isolator switch 2000 A 1000 V Black 1 pc(s) Piece
User & Safety Instructions 3099990 ABB OT2000E03K Isolator switch 2000 A 1000 V Black 1 pc(s) Piece