

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Isolator switch
Black
Rotation actuator
3
Bolt fixings
1000 V
2000 A
1 pc(s)
OT2000E12P
472.5
376.5 mm
145.5 mm
0
0
2000 A
3
1000-1000 V
IP65
0
TRUE
FALSE
Bolt connection
FALSE
Long turning handle
TRUE
FALSE
FALSE
55 kA
Black
TRUE
FALSE
FALSE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
2000 A
FALSE
1
yes
Datasheet 3099978 ABB OT2000E12P Isolator switch 2000 A 1000 V Black 1 pc(s)
User & Safety Instructions 3099978 ABB OT2000E12P Isolator switch 2000 A 1000 V Black 1 pc(s)