

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Isolator switch
Rotation actuator
Recess-mount
3
Bolt fixings
1000 V
200 A
110 kW
1 pc(s)
OT200E03
0
0
200 A
3
1000-1000 V
Other
0
FALSE
FALSE
Bolt connection
FALSE
Long turning handle
TRUE
FALSE
TRUE
110 kW
8 kA
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
200 A
110 kW
FALSE
200 A
1
yes
Datasheet 3099558 ABB OT200E03 Isolator switch 200 A 1000 V 1 pc(s)
User & Safety Instructions 3099558 ABB OT200E03 Isolator switch 200 A 1000 V 1 pc(s)