

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Isolator switch
Rotation actuator
6
Bolt fixings
1000 V
200 A
110 kW
1 pc(s)
OT200E33
0
0
200 A
6
1000-1000 V
Other
0
FALSE
FALSE
Bolt connection
FALSE
Long turning handle
TRUE
FALSE
TRUE
110 kW
8 kA
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
200 A
110 kW
FALSE
1
yes
Datasheet 3099882 ABB OT200E33 Isolator switch 200 A 1000 V 1 pc(s) Piece
User & Safety Instructions 3099882 ABB OT200E33 Isolator switch 200 A 1000 V 1 pc(s) Piece