

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Isolator switch
Black
Rotation actuator
3
Bolt fixings
1000 V
250 A
145 kW
1 pc(s)
OT250E03
0
0
250 A
3
1000-1000 V
Other
0
FALSE
FALSE
Bolt connection
FALSE
Long turning handle
TRUE
FALSE
TRUE
145 kW
8 kA
Black
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
250 A
145 kW
FALSE
250 A
1
yes
Datasheet 3099554 ABB OT250E03 Isolator switch 250 A 1000 V Black 1 pc(s) Piece
User & Safety Instructions 3099554 ABB OT250E03 Isolator switch 250 A 1000 V Black 1 pc(s) Piece