

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety button
+ enclosure
Black
Rotation actuator
3
Bolt fixings
1000 V
250 A
132 kW
IP65
1 pc(s)
OT250KLCC3TZ
132 kW
2
1
250 A
3
1000-1000 V
40.5 kA
IP65
0
1
TRUE
FALSE
Bolt connection
FALSE
Long turning handle
TRUE
TRUE
TRUE
132 kW
Black
FALSE
TRUE
FALSE
FALSE
FALSE
1000 V
FALSE
FALSE
Complete device in housing
250 A
132 kW
FALSE
250 A
yes
Datasheet 3099310 ABB OT250KLCC3TZ Safety button + enclosure 250 A 1000 V Black 1 pc(s)
User & Safety Instructions 3099310 ABB OT250KLCC3TZ Safety button + enclosure 250 A 1000 V Black 1 pc(s)