

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Isolator switch
Black
Rotation actuator
4
Screws
750 V
40 A
18.5 kW
IP20
1 pc(s)
OT30F4N2
0
0
40 A
4
750-750 V
IP20
0
FALSE
FALSE
Screw connection
FALSE
Long turning handle
TRUE
FALSE
TRUE
18.5 kW
2.5 kA
Black
FALSE
FALSE
TRUE
750 V
FALSE
FALSE
Built-in device fixed built-in technique
40 A
18.5 kW
FALSE
40 A
1
yes
Datasheet 3099983 ABB OT30F4N2 Isolator switch 40 A 750 V Black 1 pc(s)
User & Safety Instructions 3099983 ABB OT30F4N2 Isolator switch 40 A 750 V Black 1 pc(s)