

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Isolator switch
Rotation actuator
Recess-mount
6
Bolt fixings
1000 V
315 A
160 kW
1 pc(s)
OT315E33
0
0
315 A
6
1000-1000 V
Other
0
FALSE
FALSE
Bolt connection
FALSE
Long turning handle
TRUE
FALSE
TRUE
160 kW
15 kA
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
315 A
160 kW
FALSE
1
yes
Datasheet 3099883 ABB OT315E33 Isolator switch 315 A 1000 V 1 pc(s) Piece
User & Safety Instructions 3099883 ABB OT315E33 Isolator switch 315 A 1000 V 1 pc(s) Piece