

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Safety button
Black
Rotation actuator
3
Bolt fixings
1000 V
315 A
160 kW
IP65
1 pc(s)
OT315KLCC3TZ
160 kW
2
1
315 A
3
1000-1000 V
61.5 kA
IP65
0
1
TRUE
FALSE
Bolt connection
FALSE
Long turning handle
TRUE
TRUE
TRUE
160 kW
Black
FALSE
TRUE
FALSE
FALSE
FALSE
1000 V
FALSE
FALSE
Complete device in housing
315 A
160 kW
FALSE
315 A
yes
Datasheet 3099311 ABB OT315KLCC3TZ Safety button 315 A 1000 V Black 1 pc(s) Piece
User & Safety Instructions 3099311 ABB OT315KLCC3TZ Safety button 315 A 1000 V Black 1 pc(s) Piece