

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Safety button
Red
Rotation actuator
3
Bolt fixings
1000 V
400 A
220 kW
IP65
1 pc(s)
OT400DGCC3A
2
1
400 A
3
1000-1000 V
61.5 kA
IP65
0
1
TRUE
FALSE
Bolt connection
FALSE
Long turning handle
TRUE
TRUE
TRUE
220 kW
Red
FALSE
TRUE
FALSE
FALSE
FALSE
1000 V
FALSE
FALSE
Complete device in housing
400 A
220 kW
FALSE
400 A
yes
Datasheet 3099319 ABB OT400DGCC3A Safety button 400 A 1000 V Red 1 pc(s) Piece
User & Safety Instructions 3099319 ABB OT400DGCC3A Safety button 400 A 1000 V Red 1 pc(s) Piece