

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Isolator switch
Rotation actuator
Recess-mount
3
Bolt fixings
1000 V
400 A
230 kW
1 pc(s)
OT400E21
0
0
400 A
3
1000-1000 V
Other
0
FALSE
FALSE
Bolt connection
FALSE
Long turning handle
TRUE
FALSE
TRUE
230 kW
15 kA
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
400 A
230 kW
FALSE
400 A
1
yes
Datasheet 3099579 ABB OT400E21 Isolator switch 400 A 1000 V 1 pc(s)
User & Safety Instructions 3099579 ABB OT400E21 Isolator switch 400 A 1000 V 1 pc(s)