

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Isolator switch
Black
Rotation actuator
4
Screws
750 V
60 A
37 kW
IP20
1 pc(s)
OT60F4N2
96.5
100 mm
74 mm
0
0
60 A
4
750-750 V
IP20
0
FALSE
FALSE
Cable clamp
FALSE
Toggle
TRUE
FALSE
FALSE
37 kW
2.5 kA
Black
TRUE
FALSE
FALSE
TRUE
600 V
FALSE
FALSE
Built-in device fixed built-in technique
60 A
37 kW
FALSE
63
1
yes
Datasheet 3099984 ABB OT60F4N2 Isolator switch 60 A 750 V Black 1 pc(s)
User & Safety Instructions 3099984 ABB OT60F4N2 Isolator switch 60 A 750 V Black 1 pc(s)