

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Safety button
+ enclosure
Red
Rotation actuator
3
Bolt fixings
1000 V
570 A
315 kW
IP65
1 pc(s)
OT630KFCC3A
315 kW
2
1
570 A
3
1000-1000 V
90 kA
IP65
0
1
TRUE
FALSE
Bolt connection
FALSE
Long turning handle
TRUE
TRUE
TRUE
315 kW
Red
FALSE
TRUE
FALSE
FALSE
FALSE
1000 V
FALSE
FALSE
Complete device in housing
570 A
315 kW
FALSE
570 A
yes
Datasheet 3099308 ABB OT630KFCC3A Safety button + enclosure 570 A 1000 V Red 1 pc(s) Piece
User & Safety Instructions 3099308 ABB OT630KFCC3A Safety button + enclosure 570 A 1000 V Red 1 pc(s) Piece