

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Isolator switch
Black
Rotation actuator
6
Screws
750 V
63 A
22 kW
IP20
1 pc(s)
OT63F6
105
91.5 mm
84.5 mm
22 kW
0
0
63 A
6
750-750 V
IP20
0
FALSE
FALSE
Cable clamp
FALSE
Toggle
TRUE
FALSE
FALSE
22 kW
1 kA
Black
TRUE
FALSE
FALSE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
63 A
22 kW
FALSE
63
1
yes
Datasheet 3099929 ABB OT63F6 Isolator switch 63 A 750 V Black 1 pc(s) Piece
User & Safety Instructions 3099929 ABB OT63F6 Isolator switch 63 A 750 V Black 1 pc(s) Piece