

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Isolator switch
Rotation actuator
2
Screws
1000 V
40 A
IP20
1 pc(s)
OTDC25U2
0
0
40 A
2
1000-1000 V
IP20
0
1
FALSE
FALSE
Screw connection
FALSE
Short thumb-grip
TRUE
FALSE
TRUE
1 kA
FALSE
FALSE
FALSE
TRUE
FALSE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
FALSE
1
yes
Datasheet 3100341 ABB OTDC25U2 Isolator switch 40 A 1000 V 1 pc(s)
User & Safety Instructions 3100341 ABB OTDC25U2 Isolator switch 40 A 1000 V 1 pc(s)