

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety button
+ enclosure
Red
Rotation actuator
Enclosure
6
6
Screws
750 V
40 A
7.5 kW
IP65
1 pc(s)
OTE16A6M
1
0
40 A
6
750-750 V
IP65
0
1
TRUE
FALSE
Screw connection
FALSE
Turn button
TRUE
TRUE
TRUE
7.5 kW
Red
FALSE
TRUE
FALSE
FALSE
FALSE
750 V
FALSE
FALSE
Complete device in housing
32 A
7.5 kW
FALSE
16 A
yes
Datasheet 3099542 ABB OTE16A6M Safety button + enclosure 40 A 750 V Red 1 pc(s)
User & Safety Instructions 3099542 ABB OTE16A6M Safety button + enclosure 40 A 750 V Red 1 pc(s)