

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety button
Black
Rotation actuator
3
Screws
750 V
40 A
7.5 kW
IP65
1 pc(s)
OTE16TL3M
7.5 kW
1
0
40 A
3
750-750 V
IP65
0
1
TRUE
FALSE
Screw connection
FALSE
Turn button
TRUE
TRUE
TRUE
7.5 kW
Black
FALSE
TRUE
FALSE
FALSE
FALSE
750 V
FALSE
FALSE
Complete device in housing
32 A
7.5 kW
FALSE
16 A
yes
Datasheet 3099533 ABB OTE16TL3M Safety button 40 A 750 V Black 1 pc(s)
User & Safety Instructions 3099533 ABB OTE16TL3M Safety button 40 A 750 V Black 1 pc(s)