

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety button
+ enclosure
Red
Rotation actuator
4
Screws
750 V
63 A
15 kW
IP65
1 pc(s)
OTE25A4M
15 kW
1
0
32 A
4
750-750 V
IP65
0
1
TRUE
FALSE
Screw connection
TRUE
Short thumb-grip
TRUE
TRUE
TRUE
15 kW
Red
TRUE
TRUE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Complete device in housing
25 A
15 kW
FALSE
30
yes
Datasheet 3099531 ABB OTE25A4M Safety button + enclosure 63 A 750 V Red 1 pc(s)
User & Safety Instructions 3099531 ABB OTE25A4M Safety button + enclosure 63 A 750 V Red 1 pc(s)