

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Safety button
+ enclosure
Red
Rotation actuator
4
Screws
750 V
80 A
22 kW
IP65
1 pc(s)
OTE36A4M
22 kW
1
0
80 A
4
750-750 V
IP65
0
1
TRUE
FALSE
Screw connection
FALSE
Turn button
TRUE
TRUE
TRUE
22 kW
Red
FALSE
TRUE
FALSE
FALSE
FALSE
750 V
FALSE
FALSE
Complete device in housing
63 A
22 kW
FALSE
45 A
yes
Datasheet 3099532 ABB OTE36A4M Safety button + enclosure 80 A 750 V Red 1 pc(s) Piece
User & Safety Instructions 3099532 ABB OTE36A4M Safety button + enclosure 80 A 750 V Red 1 pc(s) Piece