

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety button
+ enclosure
Black
Rotation actuator
4
Screws
750 V
80 A
22 kW
IP65
1 pc(s)
OTE36T4M
22 kW
1
0
80 A
4
750-750 V
IP65
0
1
TRUE
FALSE
Screw connection
FALSE
Short thumb-grip
TRUE
FALSE
TRUE
22 kW
Black
TRUE
TRUE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Complete device in housing
80 A
22 kW
FALSE
45
yes
Datasheet 3099513 ABB OTE36T4M Safety button + enclosure 80 A 750 V Black 1 pc(s)
User & Safety Instructions 3099513 ABB OTE36T4M Safety button + enclosure 80 A 750 V Black 1 pc(s)