There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Safety button
+ enclosure
Black
Rotation actuator
3
750 V
115 A
37 kW
IP65
1 pc(s)
OTE75TL3B
1
0
115 A
3
750-750 V
IP65
0
1
TRUE
FALSE
FALSE
Turn button
TRUE
TRUE
TRUE
37 kW
Black
FALSE
TRUE
FALSE
FALSE
750 V
FALSE
FALSE
Complete device in housing
100 A
37 kW
FALSE
80 A
yes
Datasheet 3099376 ABB OTE75TL3B Safety button + enclosure 115 A 750 V Black 1 pc(s) Piece
User & Safety Instructions 3099376 ABB OTE75TL3B Safety button + enclosure 115 A 750 V Black 1 pc(s) Piece