

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety button
Black
Rotation actuator
Enclosure
4
Screws
750 V
125 A
45 kW
IP65
1 pc(s)
OTE90T4B
45 kW
1
0
125 A
4
750-750 V
IP65
0
1
TRUE
FALSE
Screw connection
FALSE
Turn button
TRUE
TRUE
TRUE
45 kW
Black
FALSE
TRUE
FALSE
FALSE
FALSE
750 V
FALSE
FALSE
Complete device in housing
125 A
45 kW
FALSE
90 A
yes
Datasheet 3099369 ABB OTE90T4B Safety button 125 A 750 V Black 1 pc(s)
User & Safety Instructions 3099369 ABB OTE90T4B Safety button 125 A 750 V Black 1 pc(s)