

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Safety button
Red
Rotation actuator
3
Screws
750 V
63 A
15 kW
IP65
1 pc(s)
OTL25A3M
15 kW
1
0
63 A
3
750-750 V
IP65
0
1
TRUE
FALSE
Screw connection
FALSE
Turn button
TRUE
TRUE
TRUE
15 kW
Red
FALSE
TRUE
FALSE
FALSE
FALSE
750 V
FALSE
FALSE
Complete device in housing
45 A
15 kW
FALSE
30 A
yes
Datasheet 3099497 ABB OTL25A3M Safety button 63 A 750 V Red 1 pc(s) Piece
User & Safety Instructions 3099497 ABB OTL25A3M Safety button 63 A 750 V Red 1 pc(s) Piece