

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety button
Black
Rotation actuator
4
750 V
63 A
15 kW
IP65
1 pc(s)
OTL25T4B
1
0
63 A
4
750-750 V
IP65
0
1
TRUE
FALSE
FALSE
Turn button
TRUE
TRUE
TRUE
15 kW
Black
FALSE
TRUE
FALSE
FALSE
750 V
FALSE
FALSE
Complete device in housing
45 A
15 kW
FALSE
30 A
yes
Datasheet 3099480 ABB OTL25T4B Safety button 63 A 750 V Black 1 pc(s)
User & Safety Instructions 3099480 ABB OTL25T4B Safety button 63 A 750 V Black 1 pc(s)