

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety button
Red
Rotation actuator
3
750 V
80 A
22 kW
IP65
1 pc(s)
OTL36A3M
1
0
80 A
3
750-750 V
IP65
0
1
TRUE
FALSE
FALSE
Turn button
TRUE
TRUE
TRUE
22 kW
Red
FALSE
TRUE
FALSE
FALSE
750 V
FALSE
FALSE
Complete device in housing
63 A
22 kW
FALSE
45 A
yes
Datasheet 3099498 ABB OTL36A3M Safety button 80 A 750 V Red 1 pc(s)
User & Safety Instructions 3099498 ABB OTL36A3M Safety button 80 A 750 V Red 1 pc(s)