

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Isolator switch
+ enclosure
Black
Rotation actuator
Enclosure
3
Screws
750 V
63 A
22 kW
IP65
1 pc(s)
OTL45B3M
22 kW
1
0
63 A
3
750-750 V
IP65
0
1
TRUE
FALSE
Screw connection
FALSE
Toggle
FALSE
FALSE
TRUE
22 kW
Black
TRUE
TRUE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Complete device in housing
63 A
22 kW
FALSE
45
yes
Datasheet 3099453 ABB OTL45B3M Isolator switch + enclosure 63 A 750 V Black 1 pc(s) Piece
User & Safety Instructions 3099453 ABB OTL45B3M Isolator switch + enclosure 63 A 750 V Black 1 pc(s) Piece