

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety button
Black
Rotation actuator
3
Screws
750 V
125 A
45 kW
IP65
1 pc(s)
OTL90T3U
45 kW
1
0
125 A
3
750-750 V
IP65
0
1
TRUE
FALSE
Screw connection
FALSE
Long turning handle
TRUE
TRUE
TRUE
45 kW
Black
FALSE
TRUE
FALSE
FALSE
FALSE
750 V
FALSE
FALSE
Complete device in housing
125 A
45 kW
FALSE
90 A
yes
Datasheet 3099562 ABB OTL90T3U Safety button 125 A 750 V Black 1 pc(s)
User & Safety Instructions 3099562 ABB OTL90T3U Safety button 125 A 750 V Black 1 pc(s)