

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Isolator switch
Black
Rotation actuator
3
Screws
750 V
63 A
22 kW
IP20
1 pc(s)
OTM63F3M230V
0
0
63 A
3
750-750 V
IP20
0
TRUE
FALSE
Screw connection
FALSE
Long turning handle
TRUE
FALSE
FALSE
22 kW
1 kA
Black
TRUE
FALSE
TRUE
750 V
FALSE
FALSE
Built-in device fixed built-in technique
63 A
22 kW
FALSE
63 A
1
yes
Datasheet 3100246 ABB OTM63F3M230V Isolator switch 63 A 750 V Black 1 pc(s) Piece
User & Safety Instructions 3100246 ABB OTM63F3M230V Isolator switch 63 A 750 V Black 1 pc(s) Piece