There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Safety button
+ enclosure
White
Rotation actuator
3
750 V
40 A
7.5 kW
IP65
1 pc(s)
OTP16H3M25
1
0
40 A
3
750-750 V
IP65
0
1
TRUE
FALSE
FALSE
Turn button
TRUE
TRUE
TRUE
7.5 kW
White
FALSE
TRUE
FALSE
FALSE
750 V
FALSE
FALSE
Complete device in housing
32 A
7.5 kW
FALSE
16 A
yes
Datasheet 3099545 ABB OTP16H3M25 Safety button + enclosure 40 A 750 V White 1 pc(s) Piece
User & Safety Instructions 3099545 ABB OTP16H3M25 Safety button + enclosure 40 A 750 V White 1 pc(s) Piece