

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety button
+ enclosure
Black
Rotation actuator
Enclosure
3
Screws
750 V
40 A
7.5 kW
IP65
1 pc(s)
OTP16HT3M1
7.5 kW
0
0
16 A
3
750-750 V
IP65
0
1
TRUE
FALSE
Screw connection
FALSE
Toggle
TRUE
FALSE
TRUE
7.5 kW
Black
TRUE
TRUE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Complete device in housing
32 A
7.5 kW
FALSE
16
yes
Datasheet 3099342 ABB OTP16HT3M1 Safety button + enclosure 40 A 750 V Black 1 pc(s)
User & Safety Instructions 3099342 ABB OTP16HT3M1 Safety button + enclosure 40 A 750 V Black 1 pc(s)