

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Safety button
Black
Rotation actuator
3
Screws
750 V
40 A
7.5 kW
IP65
1 pc(s)
OTP16K3M
7.5 kW
0
0
16 A
3
750-750 V
IP65
0
1
TRUE
FALSE
Screw connection
FALSE
Toggle
TRUE
FALSE
TRUE
7.5 kW
Black
TRUE
TRUE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Complete device in housing
32 A
7.5 kW
FALSE
16
yes
Datasheet 3099343 ABB OTP16K3M Safety button 40 A 750 V Black 1 pc(s) Piece
User & Safety Instructions 3099343 ABB OTP16K3M Safety button 40 A 750 V Black 1 pc(s) Piece