There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Safety button
for emergency power-off
Black
Rotation actuator
3
750 V
40 A
7.5 kW
IP65
1 pc(s)
OTP16K3M251
0
0
40 A
3
750-750 V
IP65
0
1
TRUE
FALSE
FALSE
Turn button
TRUE
TRUE
TRUE
7.5 kW
Black
FALSE
TRUE
FALSE
FALSE
750 V
FALSE
FALSE
Complete device in housing
32 A
7.5 kW
FALSE
16 A
yes
Datasheet 3099549 ABB OTP16K3M251 Safety button for emergency power-off 40 A 750 V Black 1 pc(s) Piece
User & Safety Instructions 3099549 ABB OTP16K3M251 Safety button for emergency power-off 40 A 750 V Black 1 pc(s) Piece