

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Safety button
Black
Rotation actuator
Enclosure
4
Screws
750 V
115 A
37 kW
IP65
1 pc(s)
OTP75T4B
37 kW
1
0
115 A
4
750-750 V
IP65
0
1
TRUE
FALSE
Screw connection
FALSE
Turn button
TRUE
TRUE
TRUE
37 kW
Black
FALSE
TRUE
FALSE
FALSE
FALSE
750 V
FALSE
FALSE
Complete device in housing
100 A
37 kW
FALSE
80 A
yes
Datasheet 3099341 ABB OTP75T4B Safety button 115 A 750 V Black 1 pc(s) Piece
User & Safety Instructions 3099341 ABB OTP75T4B Safety button 115 A 750 V Black 1 pc(s) Piece