

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Safety button
+ enclosure
Red
Rotation actuator
6
Screws
750 V
125 A
45 kW
IP65
1 pc(s)
OTP90A6B
45 kW
1
0
125 A
6
750-750 V
IP65
0
1
TRUE
FALSE
Screw connection
FALSE
Long turning handle
TRUE
TRUE
TRUE
45 kW
Red
FALSE
TRUE
FALSE
FALSE
FALSE
750 V
FALSE
FALSE
Complete device in housing
125 A
45 kW
FALSE
90 A
yes
Datasheet 3099366 ABB OTP90A6B Safety button + enclosure 125 A 750 V Red 1 pc(s) Piece
User & Safety Instructions 3099366 ABB OTP90A6B Safety button + enclosure 125 A 750 V Red 1 pc(s) Piece